Part Details for SF10U4420DALQ by Walsin Technology Corporation
Overview of SF10U4420DALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U4420DALQ
SF10U4420DALQ CAD Models
SF10U4420DALQ Part Data Attributes
|
SF10U4420DALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U4420DALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for SF10U4420DALQ
This table gives cross-reference parts and alternative options found for SF10U4420DALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U4420DALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0725D4420T4E | Fixed Resistor, Thin Film, 0.333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U4420DALQ vs TP0725D4420T4E |
RTX124420DDTP | Fixed Resistor, Thin Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | SF10U4420DALQ vs RTX124420DDTP |
TP0725D4420T5E | Fixed Resistor, Thin Film, 0.333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U4420DALQ vs TP0725D4420T5E |
RN732ELTED4420D25 | Fixed Resistor, Thin Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10U4420DALQ vs RN732ELTED4420D25 |
PRC1210TTC25O442R+-0.5% | Fixed Resistor, Thin Film, 0.3333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Precision Resistive Products Inc | SF10U4420DALQ vs PRC1210TTC25O442R+-0.5% |
TP0725D4420TCE | Fixed Resistor, Thin Film, 0.333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | SF10U4420DALQ vs TP0725D4420TCE |
RN73H2ETTD4420D25 | Fixed Resistor, Metal Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U4420DALQ vs RN73H2ETTD4420D25 |
RN73H2ETTE4420D25 | Fixed Resistor, Metal Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U4420DALQ vs RN73H2ETTE4420D25 |
RN732ETTED4420D25 | Fixed Resistor, Thin Film, 0.25W, 442ohm, 200V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10U4420DALQ vs RN732ETTED4420D25 |
AR13DBCO4420N | Fixed Resistor, Thin Film, 0.333W, 442ohm, 200V, 0.5% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | SF10U4420DALQ vs AR13DBCO4420N |