Part Details for SF10U1203BALQ by Walsin Technology Corporation
Overview of SF10U1203BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10U1203BALQ
SF10U1203BALQ CAD Models
SF10U1203BALQ Part Data Attributes
|
SF10U1203BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10U1203BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for SF10U1203BALQ
This table gives cross-reference parts and alternative options found for SF10U1203BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10U1203BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210BKE120K | Fixed Resistor, Thin Film, 0.33W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10U1203BALQ vs RNCF1210BKE120K |
WF10U1203ATLQ | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U1203BALQ vs WF10U1203ATLQ |
RP73F2E120KBTDF | Fixed Resistor, Thin Film, 0.3W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U1203BALQ vs RP73F2E120KBTDF |
RP73F2E120KATDG | Fixed Resistor, Thin Film, 0.3W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U1203BALQ vs RP73F2E120KATDG |
RP73F2E120KATDF | Fixed Resistor, Thin Film, 0.3W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U1203BALQ vs RP73F2E120KATDF |
RP73F2E120KBTD | Fixed Resistor, Thin Film, 0.33W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10U1203BALQ vs RP73F2E120KBTD |
RTX121203BDP3 | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | SF10U1203BALQ vs RTX121203BDP3 |
WF10U1203BTLQ | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | SF10U1203BALQ vs WF10U1203BTLQ |
RTX121203BDP2 | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | SF10U1203BALQ vs RTX121203BDP2 |
RNCF1210AKE120K | Fixed Resistor, Thin Film, 0.33W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10U1203BALQ vs RNCF1210AKE120K |