Part Details for RTX121203BDP2 by Ralec
Overview of RTX121203BDP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTX121203BDP2
RTX121203BDP2 CAD Models
RTX121203BDP2 Part Data Attributes
|
RTX121203BDP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTX121203BDP2
Ralec
Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTX121203BDP2
This table gives cross-reference parts and alternative options found for RTX121203BDP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTX121203BDP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF1210BKE120K | Fixed Resistor, Thin Film, 0.33W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX121203BDP2 vs RNCF1210BKE120K |
WF10U1203ATLQ | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121203BDP2 vs WF10U1203ATLQ |
RP73F2E120KBTDF | Fixed Resistor, Thin Film, 0.3W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX121203BDP2 vs RP73F2E120KBTDF |
RP73F2E120KATDG | Fixed Resistor, Thin Film, 0.3W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX121203BDP2 vs RP73F2E120KATDG |
RP73F2E120KATDF | Fixed Resistor, Thin Film, 0.3W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX121203BDP2 vs RP73F2E120KATDF |
RP73F2E120KBTD | Fixed Resistor, Thin Film, 0.33W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTX121203BDP2 vs RP73F2E120KBTD |
SF10U1203BALQ | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121203BDP2 vs SF10U1203BALQ |
RTX121203BDP3 | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RTX121203BDP2 vs RTX121203BDP3 |
WF10U1203BTLQ | Fixed Resistor, Thin Film, 0.25W, 120000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RTX121203BDP2 vs WF10U1203BTLQ |
RNCF1210AKE120K | Fixed Resistor, Thin Film, 0.33W, 120000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTX121203BDP2 vs RNCF1210AKE120K |