Part Details for SF10T4223AALQ by Walsin Technology Corporation
Overview of SF10T4223AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF10T4223AALQ
SF10T4223AALQ CAD Models
SF10T4223AALQ Part Data Attributes
|
SF10T4223AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF10T4223AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for SF10T4223AALQ
This table gives cross-reference parts and alternative options found for SF10T4223AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF10T4223AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX124223BEP4 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T4223AALQ vs RTX124223BEP4 |
NTRA20HA4223DTRQYF | Fixed Resistor, Thin Film, 0.33W, 422000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | SF10T4223AALQ vs NTRA20HA4223DTRQYF |
RN732ELTDD4223B50 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | SF10T4223AALQ vs RN732ELTDD4223B50 |
RN732ETTDD4223B50 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF10T4223AALQ vs RN732ETTDD4223B50 |
RP73G2E422KBTDG | Fixed Resistor, Thin Film, 0.3W, 422000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T4223AALQ vs RP73G2E422KBTDG |
RTX124223BEP3 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | SF10T4223AALQ vs RTX124223BEP3 |
RTW30E1210A4223-RG70 | Fixed Resistor, Thin Film, 0.333W, 422000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | SF10T4223AALQ vs RTW30E1210A4223-RG70 |
RNCF1210ATC422K | Fixed Resistor, Thin Film, 0.33W, 422000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | SF10T4223AALQ vs RNCF1210ATC422K |
RP73G2E422KATG | Fixed Resistor, Thin Film, 0.3W, 422000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | SF10T4223AALQ vs RP73G2E422KATG |
HPTF1210-UC-4223BT | Fixed Resistor, Thin Film, 0.33W, 422000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | SF10T4223AALQ vs HPTF1210-UC-4223BT |