Part Details for RP73G2E422KATG by TE Connectivity
Overview of RP73G2E422KATG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G2E422KATG
RP73G2E422KATG CAD Models
RP73G2E422KATG Part Data Attributes
|
RP73G2E422KATG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G2E422KATG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 422000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73G2E422KATG
This table gives cross-reference parts and alternative options found for RP73G2E422KATG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G2E422KATG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX124223BEP4 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E422KATG vs RTX124223BEP4 |
NTRA20HA4223DTRQYF | Fixed Resistor, Thin Film, 0.33W, 422000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | RP73G2E422KATG vs NTRA20HA4223DTRQYF |
RN732ELTDD4223B50 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73G2E422KATG vs RN732ELTDD4223B50 |
RN732ETTDD4223B50 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E422KATG vs RN732ETTDD4223B50 |
RP73G2E422KBTDG | Fixed Resistor, Thin Film, 0.3W, 422000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73G2E422KATG vs RP73G2E422KBTDG |
RTX124223BEP3 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | RP73G2E422KATG vs RTX124223BEP3 |
RTW30E1210A4223-RG70 | Fixed Resistor, Thin Film, 0.333W, 422000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | RP73G2E422KATG vs RTW30E1210A4223-RG70 |
RNCF1210ATC422K | Fixed Resistor, Thin Film, 0.33W, 422000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RP73G2E422KATG vs RNCF1210ATC422K |
HPTF1210-UC-4223BT | Fixed Resistor, Thin Film, 0.33W, 422000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | RP73G2E422KATG vs HPTF1210-UC-4223BT |
RN732ETTD4223B50 | Fixed Resistor, Thin Film, 0.25W, 422000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G2E422KATG vs RN732ETTD4223B50 |