SF08T4022CALQ vs RMT10R-40K2-C50 feature comparison

SF08T4022CALQ Walsin Technology Corporation

Buy Now Datasheet

RMT10R-40K2-C50 RFE International Inc

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WALSIN TECHNOLOGY CORP RFE INTERNATIONAL INC
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR; HIGH PRECISION
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200 AEC-Q200
Resistance 40200 Ω 40200 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Rohs Code Yes
Series RMT

Compare SF08T4022CALQ with alternatives

Compare RMT10R-40K2-C50 with alternatives