Datasheets
SF08R4421FTL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Part Details for SF08R4421FTL by Walsin Technology Corporation

Overview of SF08R4421FTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SF08R4421FTL

SF08R4421FTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF08R4421FTL Part Data Attributes

SF08R4421FTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF08R4421FTL Walsin Technology Corporation Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 4420 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for SF08R4421FTL

This table gives cross-reference parts and alternative options found for SF08R4421FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R4421FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SF08R4421FALQ Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08R4421FTL vs SF08R4421FALQ
RN73H2ATTD4421F25 Fixed Resistor, Metal Film, 0.125W, 4420ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF08R4421FTL vs RN73H2ATTD4421F25
RT0805FRD104K42L Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation SF08R4421FTL vs RT0805FRD104K42L
WF08R4421FTLQ Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08R4421FTL vs WF08R4421FTLQ
RTX054421FDP3 Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, Ralec SF08R4421FTL vs RTX054421FDP3
RT0805FRD134K42L Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation SF08R4421FTL vs RT0805FRD134K42L
CRT0805-FY-4421EST Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Bourns Inc SF08R4421FTL vs CRT0805-FY-4421EST
SF08R4421FTLQ Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08R4421FTL vs SF08R4421FTLQ
RTX054421FDP4 Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, Ralec SF08R4421FTL vs RTX054421FDP4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF08R4421FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF08R4421FTL by Walsin Technology Corporation

  • Please alert me when SF08R4421FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF08R4421FTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF08R4421FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF08R4421FTL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF08R4421FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF08R4421FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: