Part Details for RT0805FRD134K42L by YAGEO Corporation
Overview of RT0805FRD134K42L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805FRD134K42L
RT0805FRD134K42L CAD Models
RT0805FRD134K42L Part Data Attributes
|
RT0805FRD134K42L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805FRD134K42L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805FRD134K42L
This table gives cross-reference parts and alternative options found for RT0805FRD134K42L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805FRD134K42L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R4421FALQ | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD134K42L vs SF08R4421FALQ |
RN73H2ATTD4421F25 | Fixed Resistor, Metal Film, 0.125W, 4420ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805FRD134K42L vs RN73H2ATTD4421F25 |
RT0805FRD104K42L | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805FRD134K42L vs RT0805FRD104K42L |
WF08R4421FTLQ | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD134K42L vs WF08R4421FTLQ |
RTX054421FDP3 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD134K42L vs RTX054421FDP3 |
CRT0805-FY-4421EST | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RT0805FRD134K42L vs CRT0805-FY-4421EST |
SF08R4421FTLQ | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805FRD134K42L vs SF08R4421FTLQ |
RTX054421FDP4 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805FRD134K42L vs RTX054421FDP4 |