Part Details for SF08R3793BALQ by Walsin Technology Corporation
Overview of SF08R3793BALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R3793BALQ
SF08R3793BALQ CAD Models
SF08R3793BALQ Part Data Attributes
|
SF08R3793BALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R3793BALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 379000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for SF08R3793BALQ
This table gives cross-reference parts and alternative options found for SF08R3793BALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R3793BALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BCD379K | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | SF08R3793BALQ vs RT0805BCD379K |
WF08R3793AALQ | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R3793BALQ vs WF08R3793AALQ |
RBS10BTP3793 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF08R3793BALQ vs RBS10BTP3793 |
RN732ATTDD3793B25 | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R3793BALQ vs RN732ATTDD3793B25 |
RN732ATTED3793B25 | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R3793BALQ vs RN732ATTED3793B25 |
RT0805BRD07379KL | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | SF08R3793BALQ vs RT0805BRD07379KL |
SF08R3793BTL | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R3793BALQ vs SF08R3793BTL |
WF08R3793BTL | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | SF08R3793BALQ vs WF08R3793BTL |
RN73R2ATTP3793B25 | Fixed Resistor, Metal Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08R3793BALQ vs RN73R2ATTP3793B25 |
SF08R3793ATLA | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R3793BALQ vs SF08R3793ATLA |