Part Details for RT0805BCD379K by YAGEO Corporation
Overview of RT0805BCD379K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805BCD379K
RT0805BCD379K CAD Models
RT0805BCD379K Part Data Attributes
|
RT0805BCD379K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805BCD379K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Cassette | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Resistance | 379000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RT0805BCD379K
This table gives cross-reference parts and alternative options found for RT0805BCD379K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805BCD379K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R3793AALQ | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BCD379K vs WF08R3793AALQ |
RBS10BTP3793 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805BCD379K vs RBS10BTP3793 |
RN732ATTDD3793B25 | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BCD379K vs RN732ATTDD3793B25 |
SF08R3793BALQ | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BCD379K vs SF08R3793BALQ |
RN732ATTED3793B25 | Fixed Resistor, Thin Film, 0.1W, 379000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805BCD379K vs RN732ATTED3793B25 |
RT0805BRD07379KL | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0805BCD379K vs RT0805BRD07379KL |
SF08R3793BTL | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BCD379K vs SF08R3793BTL |
WF08R3793BTL | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RT0805BCD379K vs WF08R3793BTL |
RN73R2ATTP3793B25 | Fixed Resistor, Metal Film, 0.125W, 379000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805BCD379K vs RN73R2ATTP3793B25 |
SF08R3793ATLA | Fixed Resistor, Thin Film, 0.125W, 379000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805BCD379K vs SF08R3793ATLA |