Part Details for SF08R28R0CTLQ by Walsin Technology Corporation
Overview of SF08R28R0CTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R28R0CTLQ
SF08R28R0CTLQ CAD Models
SF08R28R0CTLQ Part Data Attributes
|
SF08R28R0CTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R28R0CTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for SF08R28R0CTLQ
This table gives cross-reference parts and alternative options found for SF08R28R0CTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R28R0CTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805CRD1028RL | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF08R28R0CTLQ vs RT0805CRD1028RL |
RT0805CRD0728R0 | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | SF08R28R0CTLQ vs RT0805CRD0728R0 |
CRT0805-CY-28R0EST | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | SF08R28R0CTLQ vs CRT0805-CY-28R0EST |
RT0805CRD1328RL | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08R28R0CTLQ vs RT0805CRD1328RL |
239064152809L | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | SF08R28R0CTLQ vs 239064152809L |
RN732ATTE28R0C25 | Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R28R0CTLQ vs RN732ATTE28R0C25 |
RN732ALTE28R0C25 | Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08R28R0CTLQ vs RN732ALTE28R0C25 |
RN73H2ATTD28R0C25 | Fixed Resistor, Metal Film, 0.125W, 28ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R28R0CTLQ vs RN73H2ATTD28R0C25 |
RN732ATTD28R0C25 | Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R28R0CTLQ vs RN732ATTD28R0C25 |
WF08R28R0CTL | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | SF08R28R0CTLQ vs WF08R28R0CTL |