Part Details for CRT0805-CY-28R0EST by Bourns Inc
Overview of CRT0805-CY-28R0EST by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRT0805-CY-28R0EST
CRT0805-CY-28R0EST CAD Models
CRT0805-CY-28R0EST Part Data Attributes
|
CRT0805-CY-28R0EST
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CRT0805-CY-28R0EST
Bourns Inc
Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 28 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for CRT0805-CY-28R0EST
This table gives cross-reference parts and alternative options found for CRT0805-CY-28R0EST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRT0805-CY-28R0EST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R28R0CTLA | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-CY-28R0EST vs SF08R28R0CTLA |
RN732ATTE28R0C25 | Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-CY-28R0EST vs RN732ATTE28R0C25 |
SF08R28R0CALQ | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-CY-28R0EST vs SF08R28R0CALQ |
RN732ALTDD28R0C25 | Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | CRT0805-CY-28R0EST vs RN732ALTDD28R0C25 |
RT0805CRD1328RL | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CRT0805-CY-28R0EST vs RT0805CRD1328RL |
WF08R28R0CTLQ | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CRT0805-CY-28R0EST vs WF08R28R0CTLQ |
RN732ATTD28R0C25 | Fixed Resistor, Thin Film, 0.1W, 28ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRT0805-CY-28R0EST vs RN732ATTD28R0C25 |
RTX0528R0CDTP | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-CY-28R0EST vs RTX0528R0CDTP |
RTX0528R0CDP4 | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | CRT0805-CY-28R0EST vs RTX0528R0CDP4 |
RT0805CRD0728R0 | Fixed Resistor, Thin Film, 0.125W, 28ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | CRT0805-CY-28R0EST vs RT0805CRD0728R0 |