Part Details for SF08R19R6BTLA by Walsin Technology Corporation
Overview of SF08R19R6BTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R19R6BTLA
SF08R19R6BTLA CAD Models
SF08R19R6BTLA Part Data Attributes
|
SF08R19R6BTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R19R6BTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 19.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for SF08R19R6BTLA
This table gives cross-reference parts and alternative options found for SF08R19R6BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R19R6BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805E19R6B-T5 | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | SF08R19R6BTLA vs AS0805E19R6B-T5 |
RTX0519R6BDTP | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | SF08R19R6BTLA vs RTX0519R6BDTP |
RT0805BRD1019R6L | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SF08R19R6BTLA vs RT0805BRD1019R6L |
RTX0519R6BDP3 | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | SF08R19R6BTLA vs RTX0519R6BDP3 |
AT0805BRD0719R6L | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08R19R6BTLA vs AT0805BRD0719R6L |
RT0805WRD0719R6L | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08R19R6BTLA vs RT0805WRD0719R6L |
WF08R19R6AALQ | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R19R6BTLA vs WF08R19R6AALQ |
RP73F2A19R6BTN | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | SF08R19R6BTLA vs RP73F2A19R6BTN |
RN732ATTED19R6B25 | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08R19R6BTLA vs RN732ATTED19R6B25 |
SF08R19R6ATLQ | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08R19R6BTLA vs SF08R19R6ATLQ |