There are no models available for this part yet.
Overview of RT0805WRD0719R6L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0805WRD0719R6L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RT0805WRD0719R6L-ND
|
DigiKey | RES SMD 19.6 OHM 0.05% 1/8W 0805 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2187 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.1697 | Buy Now |
CAD Models for RT0805WRD0719R6L by YAGEO Corporation
Part Data Attributes for RT0805WRD0719R6L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.125 W
|
Rated Temperature
|
70 °C
|
Resistance
|
19.6 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
150 V
|
Alternate Parts for RT0805WRD0719R6L
This table gives cross-reference parts and alternative options found for RT0805WRD0719R6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805WRD0719R6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS0805E19R6B-T5 | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RT0805WRD0719R6L vs AS0805E19R6B-T5 |
RTX0519R6BDTP | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805WRD0719R6L vs RTX0519R6BDTP |
RT0805BRD1019R6L | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0805WRD0719R6L vs RT0805BRD1019R6L |
RTX0519R6BDP3 | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RT0805WRD0719R6L vs RTX0519R6BDP3 |
AT0805BRD0719R6L | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RT0805WRD0719R6L vs AT0805BRD0719R6L |
SF08R19R6BTLA | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD0719R6L vs SF08R19R6BTLA |
WF08R19R6AALQ | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD0719R6L vs WF08R19R6AALQ |
RP73F2A19R6BTN | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RT0805WRD0719R6L vs RP73F2A19R6BTN |
RN732ATTED19R6B25 | Fixed Resistor, Thin Film, 0.1W, 19.6ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805WRD0719R6L vs RN732ATTED19R6B25 |
SF08R19R6ATLQ | Fixed Resistor, Thin Film, 0.125W, 19.6ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805WRD0719R6L vs SF08R19R6ATLQ |