SF08R1871DTL
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of SF08R1871DTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF08R1871DTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF08R1871DTL by Walsin Technology Corporation

SF08R1871DTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
1870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. SF08R1871DTL
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for SF08R1871DTL

This table gives cross-reference parts and alternative options found for SF08R1871DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R1871DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX051871DDTP Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Ralec SF08R1871DTL vs RTX051871DDTP
SF08R1871DTLA Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation SF08R1871DTL vs SF08R1871DTLA
RBS10DTP1871 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd SF08R1871DTL vs RBS10DTP1871
AMF08051K870.5%25PPM/KNP10 Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic SF08R1871DTL vs AMF08051K870.5%25PPM/KNP10
WF08R1871DTL Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation SF08R1871DTL vs WF08R1871DTL
ARG05DTC1871 Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp SF08R1871DTL vs ARG05DTC1871
RN732ATTDD1871D25 Fixed Resistor, Thin Film, 0.1W, 1870ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF08R1871DTL vs RN732ATTDD1871D25
RT0805DRD101K87L Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation SF08R1871DTL vs RT0805DRD101K87L
RTX051871DDP2 Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, Ralec SF08R1871DTL vs RTX051871DDP2
AMF08051K870.5%25PPM/KNS Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic SF08R1871DTL vs AMF08051K870.5%25PPM/KNS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF08R1871DTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF08R1871DTL by Walsin Technology Corporation

  • Please alert me when SF08R1871DTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF08R1871DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF08R1871DTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF08R1871DTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF08R1871DTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF08R1871DTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: