Part Details for RT0805DRD101K87L by YAGEO Corporation
Overview of RT0805DRD101K87L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0805DRD101K87L
RT0805DRD101K87L CAD Models
RT0805DRD101K87L Part Data Attributes
|
RT0805DRD101K87L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0805DRD101K87L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RT0805DRD101K87L
This table gives cross-reference parts and alternative options found for RT0805DRD101K87L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0805DRD101K87L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF08R1871DTL | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD101K87L vs SF08R1871DTL |
AMF08051K870.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD101K87L vs AMF08051K870.5%25PPM/KKP20 |
WF08R1871DALQ | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RT0805DRD101K87L vs WF08R1871DALQ |
AMF08051K870.5%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RT0805DRD101K87L vs AMF08051K870.5%25PPM/KNP20 |
RN73R2ATTP1871D25 | Fixed Resistor, Metal Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD101K87L vs RN73R2ATTP1871D25 |
RN732ATTDD1871D25 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD101K87L vs RN732ATTDD1871D25 |
239060161872L | Fixed Resistor, Thin Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RT0805DRD101K87L vs 239060161872L |
RN732ALTDD1871D25 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RT0805DRD101K87L vs RN732ALTDD1871D25 |
RBS10DTP1871 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1870ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0805DRD101K87L vs RBS10DTP1871 |
RN732ATTD1871D25 | Fixed Resistor, Thin Film, 0.1W, 1870ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0805DRD101K87L vs RN732ATTD1871D25 |