Part Details for SF08R1152CTLA by Walsin Technology Corporation
Overview of SF08R1152CTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08R1152CTLA
SF08R1152CTLA CAD Models
SF08R1152CTLA Part Data Attributes
|
SF08R1152CTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08R1152CTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 11500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for SF08R1152CTLA
This table gives cross-reference parts and alternative options found for SF08R1152CTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08R1152CTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239060151153L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R1152CTLA vs 239060151153L |
RN10C1152CT-LF | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | SF08R1152CTLA vs RN10C1152CT-LF |
ARG05CTC1152 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R1152CTLA vs ARG05CTC1152 |
RN732ATTE1152C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SF08R1152CTLA vs RN732ATTE1152C25 |
AMF080511K50.25%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, | SF08R1152CTLA vs AMF080511K50.25%25PPM/KKP20 |
RN732ATTDD1152C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SF08R1152CTLA vs RN732ATTDD1152C25 |
SF08R1152CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R1152CTLA vs SF08R1152CALQ |
RN732ATTED1152C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SF08R1152CTLA vs RN732ATTED1152C25 |
CRT0805-CY-1152EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 11500ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SF08R1152CTLA vs CRT0805-CY-1152EST |
RN73H2ATTE1152C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 11500ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SF08R1152CTLA vs RN73H2ATTE1152C25 |