Part Details for SF08Q7870FTL by Walsin Technology Corporation
Overview of SF08Q7870FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08Q7870FTL
SF08Q7870FTL CAD Models
SF08Q7870FTL Part Data Attributes
|
SF08Q7870FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08Q7870FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for SF08Q7870FTL
This table gives cross-reference parts and alternative options found for SF08Q7870FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08Q7870FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD7870F50 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q7870FTL vs RN732ALTDD7870F50 |
RN732ALTE7870F50 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SF08Q7870FTL vs RN732ALTE7870F50 |
RN732ATTE7870F50 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q7870FTL vs RN732ATTE7870F50 |
RTX057870FEP3 | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | SF08Q7870FTL vs RTX057870FEP3 |
WF08Q7870FTLQ | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | SF08Q7870FTL vs WF08Q7870FTLQ |
239040177871L | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08Q7870FTL vs 239040177871L |
239044177871L | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | SF08Q7870FTL vs 239044177871L |
RN73H2ATTD7870F50 | Fixed Resistor, Metal Film, 0.125W, 787ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q7870FTL vs RN73H2ATTD7870F50 |
RN732ATTED7870F50 | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF08Q7870FTL vs RN732ATTED7870F50 |
239040277871L | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | SF08Q7870FTL vs 239040277871L |