Part Details for RN732ATTE7870F50 by KOA Speer Electronics Inc
Overview of RN732ATTE7870F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTE7870F50
RN732ATTE7870F50 CAD Models
RN732ATTE7870F50 Part Data Attributes
|
RN732ATTE7870F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTE7870F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 787 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTE7870F50
This table gives cross-reference parts and alternative options found for RN732ATTE7870F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTE7870F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS0805Q7870F-T5 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE7870F50 vs AS0805Q7870F-T5 |
RN732ALTE7870F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE7870F50 vs RN732ALTE7870F50 |
9T08052A7870FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE7870F50 vs 9T08052A7870FBPFT |
RN732ALTD7870F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 787ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE7870F50 vs RN732ALTD7870F50 |
RTX057870FEP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RN732ATTE7870F50 vs RTX057870FEP4 |
RN73H2ATTD7870F50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 787ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTE7870F50 vs RN73H2ATTD7870F50 |
SF08Q7870FTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE7870F50 vs SF08Q7870FTL |
239044177871L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RN732ATTE7870F50 vs 239044177871L |
RTX057870FEP3 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | RN732ATTE7870F50 vs RTX057870FEP3 |
RT0805FRE07787RL | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 787ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE7870F50 vs RT0805FRE07787RL |