Part Details for SF08H1151DBL by Walsin Technology Corporation
Overview of SF08H1151DBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF08H1151DBL
SF08H1151DBL CAD Models
SF08H1151DBL Part Data Attributes
|
SF08H1151DBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF08H1151DBL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 150 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for SF08H1151DBL
This table gives cross-reference parts and alternative options found for SF08H1151DBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF08H1151DBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805DR-131K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08H1151DBL vs AC0805DR-131K15L |
RC0805DR-131K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08H1151DBL vs RC0805DR-131K15L |
BCTS000805-1151DTP | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Chilisin Electronics Corp | SF08H1151DBL vs BCTS000805-1151DTP |
RK73H2AXBK1151D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | KOA Speer Electronics Inc | SF08H1151DBL vs RK73H2AXBK1151D |
CR0805-8W-1151DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | SF08H1151DBL vs CR0805-8W-1151DSNT |
CR21-1151-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | ASJ Holdings Limited | SF08H1151DBL vs CR21-1151-DK |
NRC-AS10D1151TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | SF08H1151DBL vs NRC-AS10D1151TRF |
AF0805DR-071K15L | Fixed Resistor, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SF08H1151DBL vs AF0805DR-071K15L |
MC0805-1151-DTW | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | SF08H1151DBL vs MC0805-1151-DTW |
CR0805-10W-1151DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | VENKEL LTD | SF08H1151DBL vs CR0805-10W-1151DSNT |