Part Details for CR0805-8W-1151DSNT by VENKEL LTD
Overview of CR0805-8W-1151DSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0805-8W-1151DSNT
CR0805-8W-1151DSNT CAD Models
CR0805-8W-1151DSNT Part Data Attributes
|
CR0805-8W-1151DSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR0805-8W-1151DSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR0805-8W(D TOL) | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for CR0805-8W-1151DSNT
This table gives cross-reference parts and alternative options found for CR0805-8W-1151DSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805-8W-1151DSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805D1K15P10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR0805-8W-1151DSNT vs CR0805D1K15P10 |
CR0805D1K15P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | CR0805-8W-1151DSNT vs CR0805D1K15P20 |
CR-05DLB--1K15 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | CR0805-8W-1151DSNT vs CR-05DLB--1K15 |
AC0805DR-131K15L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | CR0805-8W-1151DSNT vs AC0805DR-131K15L |
CR0805TT100W1.15K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | CR0805-8W-1151DSNT vs CR0805TT100W1.15K+-0.5% |
ADF08051K150.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-8W-1151DSNT vs ADF08051K150.5%100PPM/KKP10 |
RTT051151DP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | CR0805-8W-1151DSNT vs RTT051151DP2 |
RS05K1151DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1150ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR0805-8W-1151DSNT vs RS05K1151DBL |
CDF08051K150.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | CR0805-8W-1151DSNT vs CDF08051K150.5%100PPM/KKP20 |
SF08H1151DBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1150ohm, 150V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CR0805-8W-1151DSNT vs SF08H1151DBL |