SF06Z3092ATLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06Z3092ATLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Automotive Motor control systems

CAD Models for SF06Z3092ATLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06Z3092ATLQ by Walsin Technology Corporation

SF06Z3092ATLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
30900 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. SF06Z3092ATLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06Z3092ATLQ

This table gives cross-reference parts and alternative options found for SF06Z3092ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Z3092ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73A1J30K9BTD Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity SF06Z3092ATLQ vs RN73A1J30K9BTD
RN73A1J30K9ATDF Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity SF06Z3092ATLQ vs RN73A1J30K9ATDF
SF06Z3092AALQ Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06Z3092ATLQ vs SF06Z3092AALQ
UPTF0603-16W-P-3092BT Fixed Resistor, Thin Film, 0.063W, 30900ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, VENKEL LTD SF06Z3092ATLQ vs UPTF0603-16W-P-3092BT
AR03ATSY3092 Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp SF06Z3092ATLQ vs AR03ATSY3092
AR03BBSY3092 Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp SF06Z3092ATLQ vs AR03BBSY3092
AR03BTSY3092 Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp SF06Z3092ATLQ vs AR03BTSY3092
RN73A1J30K9BTDF Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity SF06Z3092ATLQ vs RN73A1J30K9BTDF
SF06Z3092BALQ Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06Z3092ATLQ vs SF06Z3092BALQ
RN73B1JTD3092B Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation SF06Z3092ATLQ vs RN73B1JTD3092B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06Z3092ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06Z3092ATLQ by Walsin Technology Corporation

  • Please alert me when SF06Z3092ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06Z3092ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06Z3092ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06Z3092ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06Z3092ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06Z3092ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: