Part Details for RN73A1J30K9BTDF by TE Connectivity
Overview of RN73A1J30K9BTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN73A1J30K9BTDF
RN73A1J30K9BTDF CAD Models
RN73A1J30K9BTDF Part Data Attributes
|
RN73A1J30K9BTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RN73A1J30K9BTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RN73A1J30K9BTDF
This table gives cross-reference parts and alternative options found for RN73A1J30K9BTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN73A1J30K9BTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0603-16W-P-3092BT | Fixed Resistor, Thin Film, 0.063W, 30900ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | VENKEL LTD | RN73A1J30K9BTDF vs UPTF0603-16W-P-3092BT |
RN73A1J30K9ATDF | Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73A1J30K9BTDF vs RN73A1J30K9ATDF |
RN73A1J30K9BTD | Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73A1J30K9BTDF vs RN73A1J30K9BTD |
RT0603B30925PPM | Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Synton-Tech Corp | RN73A1J30K9BTDF vs RT0603B30925PPM |
SF06Z3092AALQ | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73A1J30K9BTDF vs SF06Z3092AALQ |
SF06Z3092BTLQ | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN73A1J30K9BTDF vs SF06Z3092BTLQ |
AR03BTSY3092 | Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73A1J30K9BTDF vs AR03BTSY3092 |
RN73B1JB3092A | Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RN73A1J30K9BTDF vs RN73B1JB3092A |
AR03ATSY3092 | Fixed Resistor, Thin Film, 0.0625W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN73A1J30K9BTDF vs AR03ATSY3092 |
RN73A1J30K9ATG | Fixed Resistor, Thin Film, 0.063W, 30900ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN73A1J30K9BTDF vs RN73A1J30K9ATG |