Part Details for SF06W8162CTL by Walsin Technology Corporation
Overview of SF06W8162CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06W8162CTL
SF06W8162CTL CAD Models
SF06W8162CTL Part Data Attributes
|
SF06W8162CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06W8162CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 81600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06W8162CTL
This table gives cross-reference parts and alternative options found for SF06W8162CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06W8162CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP060381K60.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | SF06W8162CTL vs CMP060381K60.25%10PPM/KNS |
CMP060381K60.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | SF06W8162CTL vs CMP060381K60.25%10PPM/KKS |
BLU0603P-8162-CT10 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | SF06W8162CTL vs BLU0603P-8162-CT10 |
BLU0603P-8162-CT10W | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | SF06W8162CTL vs BLU0603P-8162-CT10W |
BLU0603ER-8162-CT10Q | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | SF06W8162CTL vs BLU0603ER-8162-CT10Q |
BLU0603P-8162-CT10Q | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | SF06W8162CTL vs BLU0603P-8162-CT10Q |
RBS06CTK8162 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | TA-I Technology Co Ltd | SF06W8162CTL vs RBS06CTK8162 |
RT0603CRB0781K6 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | SF06W8162CTL vs RT0603CRB0781K6 |
BLU0603ER-8162-CT10 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | SF06W8162CTL vs BLU0603ER-8162-CT10 |
BLU0603ER-8162-CB10W | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | SF06W8162CTL vs BLU0603ER-8162-CB10W |