There are no models available for this part yet.
Overview of RT0603CRB0781K6 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT0603CRB0781K6 by YAGEO Corporation
Part Data Attributes for RT0603CRB0781K6 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Resistance
|
81600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603CRB0781K6
This table gives cross-reference parts and alternative options found for RT0603CRB0781K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRB0781K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP060381K60.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRB0781K6 vs CMP060381K60.25%10PPM/KNS |
CMP060381K60.25%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRB0781K6 vs CMP060381K60.25%10PPM/KKS |
SF06W8162CTL | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRB0781K6 vs SF06W8162CTL |
BLU0603P-8162-CT10 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB0781K6 vs BLU0603P-8162-CT10 |
BLU0603P-8162-CT10W | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB0781K6 vs BLU0603P-8162-CT10W |
BLU0603ER-8162-CT10Q | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB0781K6 vs BLU0603ER-8162-CT10Q |
BLU0603P-8162-CT10Q | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB0781K6 vs BLU0603P-8162-CT10Q |
RBS06CTK8162 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | TA-I Technology Co Ltd | RT0603CRB0781K6 vs RBS06CTK8162 |
BLU0603ER-8162-CT10 | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB0781K6 vs BLU0603ER-8162-CT10 |
BLU0603ER-8162-CB10W | Fixed Resistor, Thin Film, 0.1W, 81600ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB0781K6 vs BLU0603ER-8162-CB10W |