Part Details for SF06U4811CALQ by Walsin Technology Corporation
Overview of SF06U4811CALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U4811CALQ
SF06U4811CALQ CAD Models
SF06U4811CALQ Part Data Attributes
|
SF06U4811CALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U4811CALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for SF06U4811CALQ
This table gives cross-reference parts and alternative options found for SF06U4811CALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U4811CALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06C4811CTRQYF | Fixed Resistor, Thin Film, 0.063W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U4811CALQ vs NTRA06C4811CTRQYF |
AR03CTC4811 | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06U4811CALQ vs AR03CTC4811 |
CAR06034.81KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | SF06U4811CALQ vs CAR06034.81KOHMS0.25%25PPM |
AR03CTRC3Y4811N | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U4811CALQ vs AR03CTRC3Y4811N |
RNCS0603CTE4K81 | Fixed Resistor, Thin Film, 0.063W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06U4811CALQ vs RNCS0603CTE4K81 |
AR03CTRC3Y4811 | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U4811CALQ vs AR03CTRC3Y4811 |
AR03CPC3X4811N | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U4811CALQ vs AR03CPC3X4811N |
NTR06C4811CTRF | Fixed Resistor, Thin Film, 0.063W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06U4811CALQ vs NTR06C4811CTRF |
PCF-W0603LF-03-4811-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SF06U4811CALQ vs PCF-W0603LF-03-4811-C-P-LT |
AR03CBC4811 | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | SF06U4811CALQ vs AR03CBC4811 |