Part Details for AR03CTRC3Y4811 by Token Electronics Industry Co Ltd
Overview of AR03CTRC3Y4811 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03CTRC3Y4811
AR03CTRC3Y4811 CAD Models
AR03CTRC3Y4811 Part Data Attributes
|
AR03CTRC3Y4811
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03CTRC3Y4811
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 4810 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for AR03CTRC3Y4811
This table gives cross-reference parts and alternative options found for AR03CTRC3Y4811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03CTRC3Y4811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06C4811CTRQYF | Fixed Resistor, Thin Film, 0.063W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3Y4811 vs NTRA06C4811CTRQYF |
AR03CTC4811 | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC3Y4811 vs AR03CTC4811 |
CAR06034.81KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | AR03CTRC3Y4811 vs CAR06034.81KOHMS0.25%25PPM |
AR03CTRC3Y4811N | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3Y4811 vs AR03CTRC3Y4811N |
RNCS0603CTE4K81 | Fixed Resistor, Thin Film, 0.063W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC3Y4811 vs RNCS0603CTE4K81 |
AR03CPC3X4811N | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03CTRC3Y4811 vs AR03CPC3X4811N |
NTR06C4811CTRF | Fixed Resistor, Thin Film, 0.063W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03CTRC3Y4811 vs NTR06C4811CTRF |
PCF-W0603LF-03-4811-C-P-LT | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | AR03CTRC3Y4811 vs PCF-W0603LF-03-4811-C-P-LT |
AR03CBC4811 | Fixed Resistor, Thin Film, 0.0625W, 4810ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | AR03CTRC3Y4811 vs AR03CBC4811 |
RNCS0603CKE4K81 | Fixed Resistor, Thin Film, 0.063W, 4810ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03CTRC3Y4811 vs RNCS0603CKE4K81 |