Part Details for SF06U3052BTLQ by Walsin Technology Corporation
Overview of SF06U3052BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U3052BTLQ
SF06U3052BTLQ CAD Models
SF06U3052BTLQ Part Data Attributes
|
SF06U3052BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U3052BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06U3052BTLQ
This table gives cross-reference parts and alternative options found for SF06U3052BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U3052BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03APC3Y3052N | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U3052BTLQ vs AR03APC3Y3052N |
SF06U3052ATLQ | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3052BTLQ vs SF06U3052ATLQ |
WF06U3052BALQ | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3052BTLQ vs WF06U3052BALQ |
RNCS0603BKE30K5 | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06U3052BTLQ vs RNCS0603BKE30K5 |
RN06B3052CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U3052BTLQ vs RN06B3052CT5-25 |
WF06U3052ATLQ | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3052BTLQ vs WF06U3052ATLQ |
WF06U3052AALQ | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U3052BTLQ vs WF06U3052AALQ |
UPTF0603-16W-E-3052AT | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | SF06U3052BTLQ vs UPTF0603-16W-E-3052AT |
RN73F1J3052B | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | SF06U3052BTLQ vs RN73F1J3052B |
AR03BPC3Y3052 | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | SF06U3052BTLQ vs AR03BPC3Y3052 |