Part Details for WF06U3052ATLQ by Walsin Technology Corporation
Overview of WF06U3052ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06U3052ATLQ
WF06U3052ATLQ CAD Models
WF06U3052ATLQ Part Data Attributes
|
WF06U3052ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06U3052ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for WF06U3052ATLQ
This table gives cross-reference parts and alternative options found for WF06U3052ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06U3052ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03APC3Y3052N | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U3052ATLQ vs AR03APC3Y3052N |
SF06U3052ATLQ | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U3052ATLQ vs SF06U3052ATLQ |
WF06U3052BALQ | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U3052ATLQ vs WF06U3052BALQ |
RNCS0603BKE30K5 | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06U3052ATLQ vs RNCS0603BKE30K5 |
RN06B3052CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | WF06U3052ATLQ vs RN06B3052CT5-25 |
WF06U3052AALQ | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | WF06U3052ATLQ vs WF06U3052AALQ |
UPTF0603-16W-E-3052AT | Fixed Resistor, Thin Film, 0.063W, 30500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | WF06U3052ATLQ vs UPTF0603-16W-E-3052AT |
RN73F1J3052B | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | WF06U3052ATLQ vs RN73F1J3052B |
AR03BPC3Y3052 | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | WF06U3052ATLQ vs AR03BPC3Y3052 |
AR060330K5+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 30500ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | WF06U3052ATLQ vs AR060330K5+-0.05%TCR25 |