Part Details for SF06U2553AALQ by Walsin Technology Corporation
Overview of SF06U2553AALQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06U2553AALQ
SF06U2553AALQ CAD Models
SF06U2553AALQ Part Data Attributes
|
SF06U2553AALQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06U2553AALQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
Alternate Parts for SF06U2553AALQ
This table gives cross-reference parts and alternative options found for SF06U2553AALQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06U2553AALQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03ABC2553 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06U2553AALQ vs AR03ABC2553 |
SF06U2553ATLQ | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U2553AALQ vs SF06U2553ATLQ |
P0603E2553BB | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 255000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | SF06U2553AALQ vs P0603E2553BB |
AR03BTC2553 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | SF06U2553AALQ vs AR03BTC2553 |
SF06U2553BALQ | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06U2553AALQ vs SF06U2553BALQ |
RN06A2553CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U2553AALQ vs RN06A2553CT1-25 |
TC0325A2553T4E | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06U2553AALQ vs TC0325A2553T4E |
RN06B2553CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | SF06U2553AALQ vs RN06B2553CT1-25 |
AR0603255K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | SF06U2553AALQ vs AR0603255K+-0.1%TCR25 |
AS73F1JT2553B | Fixed Resistor, Thin Film, 0.0625W, 255000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | SF06U2553AALQ vs AS73F1JT2553B |