Part Details for SF06T2433BTLQ by Walsin Technology Corporation
Overview of SF06T2433BTLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06T2433BTLQ
SF06T2433BTLQ CAD Models
SF06T2433BTLQ Part Data Attributes
|
SF06T2433BTLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06T2433BTLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for SF06T2433BTLQ
This table gives cross-reference parts and alternative options found for SF06T2433BTLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06T2433BTLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T2433ATLQ | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T2433BTLQ vs WF06T2433ATLQ |
AR03ABD2433 | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06T2433BTLQ vs AR03ABD2433 |
TC0350B2433T4E | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06T2433BTLQ vs TC0350B2433T4E |
NTR06B2433DTRF | Fixed Resistor, Thin Film, 0.063W, 243000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06T2433BTLQ vs NTR06B2433DTRF |
RN06B2433CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | SF06T2433BTLQ vs RN06B2433CT5-50 |
AR03BBD2433 | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | SF06T2433BTLQ vs AR03BBD2433 |
TC0350B2433E4E | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06T2433BTLQ vs TC0350B2433E4E |
RNCS0603BTC243K | Fixed Resistor, Thin Film, 0.063W, 243000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06T2433BTLQ vs RNCS0603BTC243K |
SF06T2433BALQ | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | SF06T2433BTLQ vs SF06T2433BALQ |
RN06A2433CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | SF06T2433BTLQ vs RN06A2433CT1-50 |