Part Details for RNCS0603BTC243K by SEI Stackpole Electronics Inc
Overview of RNCS0603BTC243K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603BTC243K
RNCS0603BTC243K CAD Models
RNCS0603BTC243K Part Data Attributes
|
RNCS0603BTC243K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603BTC243K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 243000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603BTC243K
This table gives cross-reference parts and alternative options found for RNCS0603BTC243K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BTC243K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06T2433ATLQ | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BTC243K vs WF06T2433ATLQ |
AR03ABD2433 | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCS0603BTC243K vs AR03ABD2433 |
TC0350B2433T4E | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603BTC243K vs TC0350B2433T4E |
NTR06B2433DTRF | Fixed Resistor, Thin Film, 0.063W, 243000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RNCS0603BTC243K vs NTR06B2433DTRF |
RN06B2433CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RNCS0603BTC243K vs RN06B2433CT5-50 |
AR03BBD2433 | Fixed Resistor, Thin Film, 0.25W, 243000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCS0603BTC243K vs AR03BBD2433 |
SF06T2433BTLQ | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BTC243K vs SF06T2433BTLQ |
TC0350B2433E4E | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603BTC243K vs TC0350B2433E4E |
SF06T2433BALQ | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BTC243K vs SF06T2433BALQ |
RN06A2433CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 243000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RNCS0603BTC243K vs RN06A2433CT1-50 |