SF06R9531ATLQ
Walsin Technology Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06R9531ATLQ by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06R9531ATLQ by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06R9531ATLQ by Walsin Technology Corporation

SF06R9531ATLQ
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
9530 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
75 V
Want to compare parts?
  1. SF06R9531ATLQ
    Walsin Technology Corporation
    Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06R9531ATLQ

This table gives cross-reference parts and alternative options found for SF06R9531ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R9531ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603A-9531-BB25 Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R9531ATLQ vs BLU0603A-9531-BB25
BLU0603-9531-AB25W Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R9531ATLQ vs BLU0603-9531-AB25W
RN731JTTDD9531A25 Fixed Resistor, Thin Film, 0.063W, 9530ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF06R9531ATLQ vs RN731JTTDD9531A25
CRT0603-AY-9531ELF Fixed Resistor, Thin Film, 0.1W, 9530ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc SF06R9531ATLQ vs CRT0603-AY-9531ELF
RP73F1J9K53BTG RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 9530ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity SF06R9531ATLQ vs RP73F1J9K53BTG
RBP06BTP9531 Fixed Resistor, Thin Film, 0.125W, 9530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd SF06R9531ATLQ vs RBP06BTP9531
WF06R9531ATLQ Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation SF06R9531ATLQ vs WF06R9531ATLQ
RN731JLTDD9531B25 Fixed Resistor, Thin Film, 0.063W, 9530ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06R9531ATLQ vs RN731JLTDD9531B25
CAR06039.53KOHMS0.05%25PPMHP Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Riedon SF06R9531ATLQ vs CAR06039.53KOHMS0.05%25PPMHP
CRT0603-BY-9531ELF Fixed Resistor, Thin Film, 0.1W, 9530ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Bourns Inc SF06R9531ATLQ vs CRT0603-BY-9531ELF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06R9531ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06R9531ATLQ by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF06R9531ATLQ would you like to use for your alert(s)?
  • Please alert me when SF06R9531ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06R9531ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06R9531ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06R9531ATLQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06R9531ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06R9531ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: