Part Details for RP73F1J9K53BTG by TE Connectivity
Overview of RP73F1J9K53BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for RP73F1J9K53BTG
RP73F1J9K53BTG CAD Models
RP73F1J9K53BTG Part Data Attributes
|
RP73F1J9K53BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J9K53BTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 9530ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 9530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J9K53BTG
This table gives cross-reference parts and alternative options found for RP73F1J9K53BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J9K53BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603A-9531-BB25 | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J9K53BTG vs BLU0603A-9531-BB25 |
BLU0603-9531-AB25W | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J9K53BTG vs BLU0603-9531-AB25W |
RN731JTTDD9531A25 | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J9K53BTG vs RN731JTTDD9531A25 |
CRT0603-AY-9531ELF | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1J9K53BTG vs CRT0603-AY-9531ELF |
RBP06BTP9531 | Fixed Resistor, Thin Film, 0.125W, 9530ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F1J9K53BTG vs RBP06BTP9531 |
WF06R9531ATLQ | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J9K53BTG vs WF06R9531ATLQ |
RN731JLTDD9531B25 | Fixed Resistor, Thin Film, 0.063W, 9530ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J9K53BTG vs RN731JLTDD9531B25 |
CAR06039.53KOHMS0.05%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RP73F1J9K53BTG vs CAR06039.53KOHMS0.05%25PPMHP |
CRT0603-BY-9531ELF | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1J9K53BTG vs CRT0603-BY-9531ELF |
AR03BBCX9531N | Fixed Resistor, Thin Film, 0.1W, 9530ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RP73F1J9K53BTG vs AR03BBCX9531N |