Part Details for SF06R24R9ATLQ by Walsin Technology Corporation
Overview of SF06R24R9ATLQ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R24R9ATLQ
SF06R24R9ATLQ CAD Models
SF06R24R9ATLQ Part Data Attributes
|
SF06R24R9ATLQ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R24R9ATLQ
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for SF06R24R9ATLQ
This table gives cross-reference parts and alternative options found for SF06R24R9ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R24R9ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC25Y24.9R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R24R9ATLQ vs PRC0603TTC25Y24.9R+-0.05% |
BLU0603-24R9-BT25Q | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R24R9ATLQ vs BLU0603-24R9-BT25Q |
BLU0603-24R9-BT25 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R24R9ATLQ vs BLU0603-24R9-BT25 |
BLU0603ER-24R9-AB25W | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R24R9ATLQ vs BLU0603ER-24R9-AB25W |
239064442499L | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R24R9ATLQ vs 239064442499L |
AT0603BRD0724R9L | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R24R9ATLQ vs AT0603BRD0724R9L |
RTX0324R9BDP4 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | SF06R24R9ATLQ vs RTX0324R9BDP4 |
P0603E24R9BGPC | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | SF06R24R9ATLQ vs P0603E24R9BGPC |
9T06031A24R9BAPFT | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06R24R9ATLQ vs 9T06031A24R9BAPFT |
AR03ATCX24R9 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | SF06R24R9ATLQ vs AR03ATCX24R9 |