Part Details for 239064442499L by YAGEO Corporation
Overview of 239064442499L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239064442499L
239064442499L CAD Models
239064442499L Part Data Attributes
|
239064442499L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239064442499L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 24.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for 239064442499L
This table gives cross-reference parts and alternative options found for 239064442499L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239064442499L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC25Y24.9R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 24.9ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | 239064442499L vs PRC0603TTC25Y24.9R+-0.05% |
BLU0603-24R9-BT25Q | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064442499L vs BLU0603-24R9-BT25Q |
BLU0603-24R9-BT25 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064442499L vs BLU0603-24R9-BT25 |
BLU0603ER-24R9-AB25W | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064442499L vs BLU0603ER-24R9-AB25W |
AT0603BRD0724R9L | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239064442499L vs AT0603BRD0724R9L |
RTX0324R9BDP4 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | 239064442499L vs RTX0324R9BDP4 |
P0603E24R9BGPC | Fixed Resistor, Thin Film, 0.125W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 239064442499L vs P0603E24R9BGPC |
9T06031A24R9BAPFT | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 239064442499L vs 9T06031A24R9BAPFT |
AR03ATCX24R9 | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | 239064442499L vs AR03ATCX24R9 |
BLU0603-24R9-AT25Q | Fixed Resistor, Thin Film, 0.1W, 24.9ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | 239064442499L vs BLU0603-24R9-AT25Q |