Part Details for SF06R1101CTL by Walsin Technology Corporation
Overview of SF06R1101CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06R1101CTL
SF06R1101CTL CAD Models
SF06R1101CTL Part Data Attributes
|
SF06R1101CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06R1101CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06R1101CTL
This table gives cross-reference parts and alternative options found for SF06R1101CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1101CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06CTP1101 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SF06R1101CTL vs RBS06CTP1101 |
TP0325C1101R4E | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06R1101CTL vs TP0325C1101R4E |
PRC0603TTC25Y1.1K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | SF06R1101CTL vs PRC0603TTC25Y1.1K+-0.25% |
RN731JLTD1101C25 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R1101CTL vs RN731JLTD1101C25 |
BLU0603ER-1101-CT25W | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1101CTL vs BLU0603ER-1101-CT25W |
239060451102L | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | SF06R1101CTL vs 239060451102L |
RN731JLTDD1101C25 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06R1101CTL vs RN731JLTDD1101C25 |
BLU0603P-1101-CB25W | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1101CTL vs BLU0603P-1101-CB25W |
BLU0603ER-1101-CB25Q | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | SF06R1101CTL vs BLU0603ER-1101-CB25Q |
AMF06031K10.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | SF06R1101CTL vs AMF06031K10.25%25PPM/KNP20 |