Part Details for RBS06CTP1101 by TA-I Technology Co Ltd
Overview of RBS06CTP1101 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS06CTP1101
RBS06CTP1101 CAD Models
RBS06CTP1101 Part Data Attributes
|
RBS06CTP1101
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS06CTP1101
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS06(BCD TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RBS06CTP1101
This table gives cross-reference parts and alternative options found for RBS06CTP1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06CTP1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325C1101R4E | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RBS06CTP1101 vs TP0325C1101R4E |
PRC0603TTC25Y1.1K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RBS06CTP1101 vs PRC0603TTC25Y1.1K+-0.25% |
RN731JLTD1101C25 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBS06CTP1101 vs RN731JLTD1101C25 |
BLU0603ER-1101-CT25W | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBS06CTP1101 vs BLU0603ER-1101-CT25W |
239060451102L | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RBS06CTP1101 vs 239060451102L |
RN731JLTDD1101C25 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RBS06CTP1101 vs RN731JLTDD1101C25 |
BLU0603P-1101-CB25W | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBS06CTP1101 vs BLU0603P-1101-CB25W |
BLU0603ER-1101-CB25Q | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RBS06CTP1101 vs BLU0603ER-1101-CB25Q |
AMF06031K10.25%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RBS06CTP1101 vs AMF06031K10.25%25PPM/KNP20 |
SF06R1101CTL | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RBS06CTP1101 vs SF06R1101CTL |