Datasheets
SF06R1020ATLQ by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for SF06R1020ATLQ by Walsin Technology Corporation

Overview of SF06R1020ATLQ by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SF06R1020ATLQ

SF06R1020ATLQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SF06R1020ATLQ Part Data Attributes

SF06R1020ATLQ Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
SF06R1020ATLQ Walsin Technology Corporation Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 102 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 75 V

Alternate Parts for SF06R1020ATLQ

This table gives cross-reference parts and alternative options found for SF06R1020ATLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06R1020ATLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BLU0603-1020-AB25Q Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R1020ATLQ vs BLU0603-1020-AB25Q
TP0325B1020T4E Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd SF06R1020ATLQ vs TP0325B1020T4E
RBS06BTP1020 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP TA-I Technology Co Ltd SF06R1020ATLQ vs RBS06BTP1020
BLU0603ER-1020-BT25W Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R1020ATLQ vs BLU0603ER-1020-BT25W
RBP06BTP1020 Fixed Resistor, Thin Film, 0.125W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd SF06R1020ATLQ vs RBP06BTP1020
BLU0603-1020-AT25Q Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R1020ATLQ vs BLU0603-1020-AT25Q
AMF0603102R0.05%25PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic SF06R1020ATLQ vs AMF0603102R0.05%25PPM/KKP5
TP0325B1020T5E Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd SF06R1020ATLQ vs TP0325B1020T5E
BLU0603ER-1020-BB25Q Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R1020ATLQ vs BLU0603ER-1020-BB25Q
BLU0603-1020-AT25W Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc SF06R1020ATLQ vs BLU0603-1020-AT25W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06R1020ATLQ by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06R1020ATLQ by Walsin Technology Corporation

  • Please alert me when SF06R1020ATLQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SF06R1020ATLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06R1020ATLQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SF06R1020ATLQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06R1020ATLQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06R1020ATLQ by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: