RBS06BTP1020
TA-I Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Overview of RBS06BTP1020 by TA-I Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for RBS06BTP1020 by TA-I Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RBS06BTP1020 by TA-I Technology Co Ltd

RBS06BTP1020
TA-I Technology Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RBS
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
102 Ω
Resistor Type
FIXED RESISTOR
Series
RBS06(BCD TOL)
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RBS06BTP1020
    TA-I Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RBS06BTP1020

This table gives cross-reference parts and alternative options found for RBS06BTP1020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS06BTP1020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603-1020-AB25Q Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RBS06BTP1020 vs BLU0603-1020-AB25Q
TP0325B1020T4E Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RBS06BTP1020 vs TP0325B1020T4E
BLU0603ER-1020-BT25W Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RBS06BTP1020 vs BLU0603ER-1020-BT25W
RBP06BTP1020 Fixed Resistor, Thin Film, 0.125W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RBS06BTP1020 vs RBP06BTP1020
BLU0603-1020-AT25Q Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RBS06BTP1020 vs BLU0603-1020-AT25Q
AMF0603102R0.05%25PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, Microtech GmbH Electronic RBS06BTP1020 vs AMF0603102R0.05%25PPM/KKP5
TP0325B1020T5E Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RBS06BTP1020 vs TP0325B1020T5E
BLU0603ER-1020-BB25Q Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RBS06BTP1020 vs BLU0603ER-1020-BB25Q
BLU0603-1020-AT25W Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RBS06BTP1020 vs BLU0603-1020-AT25W
SF06R1020ATLQ Fixed Resistor, Thin Film, 0.1W, 102ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RBS06BTP1020 vs SF06R1020ATLQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RBS06BTP1020 by TA-I Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RBS06BTP1020 by TA-I Technology Co Ltd

  • Please alert me when RBS06BTP1020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RBS06BTP1020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RBS06BTP1020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RBS06BTP1020 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RBS06BTP1020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RBS06BTP1020 by TA-I Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: