Part Details for SF06Q6R98FTL by Walsin Technology Corporation
Overview of SF06Q6R98FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q6R98FTL
SF06Q6R98FTL CAD Models
SF06Q6R98FTL Part Data Attributes
|
SF06Q6R98FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q6R98FTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6.98 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q6R98FTL
This table gives cross-reference parts and alternative options found for SF06Q6R98FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q6R98FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP06036R981%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | SF06Q6R98FTL vs CMP06036R981%50PPM/KNP5 |
AS0603Q6R98F-T5 | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | SF06Q6R98FTL vs AS0603Q6R98F-T5 |
RT0603FRE076R98L | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q6R98FTL vs RT0603FRE076R98L |
BLU0603P-6R98-FB50Q | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q6R98FTL vs BLU0603P-6R98-FB50Q |
PRC0603TTC50X6.98R+-1% | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | SF06Q6R98FTL vs PRC0603TTC50X6.98R+-1% |
BLU0603ER-6R98-FT50 | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q6R98FTL vs BLU0603ER-6R98-FT50 |
CAR06036.98OHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | SF06Q6R98FTL vs CAR06036.98OHMS1%50PPMHP |
RP73G1J6R98FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6.98ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06Q6R98FTL vs RP73G1J6R98FTG |
TP0350F6R98R4E | Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | SF06Q6R98FTL vs TP0350F6R98R4E |
RBP06FBS6R98 | Fixed Resistor, Thin Film, 0.125W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06Q6R98FTL vs RBP06FBS6R98 |