CMP06036R981%50PPM/KNP5
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.125W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,

Overview of CMP06036R981%50PPM/KNP5 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for CMP06036R981%50PPM/KNP5 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMP06036R981%50PPM/KNP5 by Microtech GmbH Electronic

CMP06036R981%50PPM/KNP5
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
Tape
Rated Power Dissipation (P)
0.125 W
Resistance
6.98 Ω
Resistor Type
FIXED RESISTOR
Series
CMP
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. CMP06036R981%50PPM/KNP5
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.125W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603,
    VS

Alternate Parts for CMP06036R981%50PPM/KNP5

This table gives cross-reference parts and alternative options found for CMP06036R981%50PPM/KNP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMP06036R981%50PPM/KNP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AS0603Q6R98F-T5 Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Thin Film Technology Corp (TFT) CMP06036R981%50PPM/KNP5 vs AS0603Q6R98F-T5
RT0603FRE076R98L Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CMP06036R981%50PPM/KNP5 vs RT0603FRE076R98L
BLU0603P-6R98-FB50Q Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CMP06036R981%50PPM/KNP5 vs BLU0603P-6R98-FB50Q
SF06Q6R98FTL Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CMP06036R981%50PPM/KNP5 vs SF06Q6R98FTL
PRC0603TTC50X6.98R+-1% Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc CMP06036R981%50PPM/KNP5 vs PRC0603TTC50X6.98R+-1%
BLU0603ER-6R98-FT50 Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc CMP06036R981%50PPM/KNP5 vs BLU0603ER-6R98-FT50
CAR06036.98OHMS1%50PPMHP Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Riedon CMP06036R981%50PPM/KNP5 vs CAR06036.98OHMS1%50PPMHP
RP73G1J6R98FTG RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 6.98ohm, SURFACE MOUNT, 0603, CHIP TE Connectivity CMP06036R981%50PPM/KNP5 vs RP73G1J6R98FTG
TP0350F6R98R4E Fixed Resistor, Thin Film, 0.1W, 6.98ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd CMP06036R981%50PPM/KNP5 vs TP0350F6R98R4E
RBP06FBS6R98 Fixed Resistor, Thin Film, 0.125W, 6.98ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd CMP06036R981%50PPM/KNP5 vs RBP06FBS6R98

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMP06036R981%50PPM/KNP5 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMP06036R981%50PPM/KNP5 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CMP06036R981%50PPM/KNP5 would you like to use for your alert(s)?
  • Please alert me when CMP06036R981%50PPM/KNP5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMP06036R981%50PPM/KNP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMP06036R981%50PPM/KNP5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMP06036R981%50PPM/KNP5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMP06036R981%50PPM/KNP5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMP06036R981%50PPM/KNP5 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: