Part Details for SF06Q2201BTLA by Walsin Technology Corporation
Overview of SF06Q2201BTLA by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q2201BTLA
SF06Q2201BTLA CAD Models
SF06Q2201BTLA Part Data Attributes
|
SF06Q2201BTLA
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q2201BTLA
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q2201BTLA
This table gives cross-reference parts and alternative options found for SF06Q2201BTLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q2201BTLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX032201BEP2 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | SF06Q2201BTLA vs RTX032201BEP2 |
RT0603WRE132K2L | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06Q2201BTLA vs RT0603WRE132K2L |
RNCH0603BTC2K20 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | SF06Q2201BTLA vs RNCH0603BTC2K20 |
RT0603WRE072K2 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | SF06Q2201BTLA vs RT0603WRE072K2 |
RN731JTTDD2201B50 | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SF06Q2201BTLA vs RN731JTTDD2201B50 |
NTRA06HB2201DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06Q2201BTLA vs NTRA06HB2201DTR1KQYF |
AR03BTDX2201N | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | SF06Q2201BTLA vs AR03BTDX2201N |
RP73G1J2K2BTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | SF06Q2201BTLA vs RP73G1J2K2BTG |
PRC0603TTC50Y2.2K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 2200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | SF06Q2201BTLA vs PRC0603TTC50Y2.2K+-0.05% |
RTX032201BEP3 | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | SF06Q2201BTLA vs RTX032201BEP3 |