Part Details for RP73G1J2K2BTG by TE Connectivity
Overview of RP73G1J2K2BTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J2K2BTG
RP73G1J2K2BTG CAD Models
RP73G1J2K2BTG Part Data Attributes
|
RP73G1J2K2BTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J2K2BTG
TE Connectivity
RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J2K2BTG
This table gives cross-reference parts and alternative options found for RP73G1J2K2BTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J2K2BTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN731JLTD2201B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J2K2BTG vs RN731JLTD2201B50 |
RP73G1J2K2BTDF | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | RP73G1J2K2BTG vs RP73G1J2K2BTDF |
NTRA06HA2201DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J2K2BTG vs NTRA06HA2201DTR1KQYF |
RN731JTTD2201B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 2200ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RP73G1J2K2BTG vs RN731JTTD2201B50 |
RT0603WRE072K2 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | RP73G1J2K2BTG vs RT0603WRE072K2 |
RT0603WRE102K2L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J2K2BTG vs RT0603WRE102K2L |
RN73H1JGTD2201B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J2K2BTG vs RN73H1JGTD2201B50 |
NTRA06HB2201DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RP73G1J2K2BTG vs NTRA06HB2201DTR1KQYF |
RP73G1J2K2BTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 2200ohm, SURFACE MOUNT, 0603, CHIP | RP73G1J2K2BTG vs RP73G1J2K2BTD |
PRC0603TTC50X2.2K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 2200ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | RP73G1J2K2BTG vs PRC0603TTC50X2.2K+-0.1% |