Part Details for SF06Q1141CTL by Walsin Technology Corporation
Overview of SF06Q1141CTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06Q1141CTL
SF06Q1141CTL CAD Models
SF06Q1141CTL Part Data Attributes
|
SF06Q1141CTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06Q1141CTL
Walsin Technology Corporation
Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION, LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for SF06Q1141CTL
This table gives cross-reference parts and alternative options found for SF06Q1141CTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06Q1141CTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HC1141DTRQYF | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | SF06Q1141CTL vs NTRA06HC1141DTRQYF |
RN731JLTDD1141C50 | Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06Q1141CTL vs RN731JLTDD1141C50 |
BLU0603P-1141-CT50 | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q1141CTL vs BLU0603P-1141-CT50 |
RBP06CTS1141 | Fixed Resistor, Thin Film, 0.125W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | SF06Q1141CTL vs RBP06CTS1141 |
BLU0603ER-1141-CB50Q | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q1141CTL vs BLU0603ER-1141-CB50Q |
BLU0603ER-1141-CB50W | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q1141CTL vs BLU0603ER-1141-CB50W |
WF06Q1141CTL | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | SF06Q1141CTL vs WF06Q1141CTL |
BLU0603ER-1141-CT50 | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q1141CTL vs BLU0603ER-1141-CT50 |
AMF06031K140.25%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | SF06Q1141CTL vs AMF06031K140.25%50PPM/KNP20 |
BLU0603-1141-CT50Q | Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | SF06Q1141CTL vs BLU0603-1141-CT50Q |