NTRA06HC1141DTRQYF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of NTRA06HC1141DTRQYF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NTRA06HC1141DTRQYF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTRA06HC1141DTRQYF by NIC Components Corp

NTRA06HC1141DTRQYF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
1140 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. NTRA06HC1141DTRQYF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for NTRA06HC1141DTRQYF

This table gives cross-reference parts and alternative options found for NTRA06HC1141DTRQYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTRA06HC1141DTRQYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731JLTDD1141C50 Fixed Resistor, Thin Film, 0.063W, 1140ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc NTRA06HC1141DTRQYF vs RN731JLTDD1141C50
BLU0603P-1141-CT50 Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc NTRA06HC1141DTRQYF vs BLU0603P-1141-CT50
SF06Q1141CTL Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NTRA06HC1141DTRQYF vs SF06Q1141CTL
RBP06CTS1141 Fixed Resistor, Thin Film, 0.125W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd NTRA06HC1141DTRQYF vs RBP06CTS1141
BLU0603ER-1141-CB50Q Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc NTRA06HC1141DTRQYF vs BLU0603ER-1141-CB50Q
BLU0603ER-1141-CB50W Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc NTRA06HC1141DTRQYF vs BLU0603ER-1141-CB50W
WF06Q1141CTL Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation NTRA06HC1141DTRQYF vs WF06Q1141CTL
BLU0603ER-1141-CT50 Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc NTRA06HC1141DTRQYF vs BLU0603ER-1141-CT50
AMF06031K140.25%50PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, Microtech GmbH Electronic NTRA06HC1141DTRQYF vs AMF06031K140.25%50PPM/KNP20
BLU0603-1141-CT50Q Fixed Resistor, Thin Film, 0.1W, 1140ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, RCD Components Inc NTRA06HC1141DTRQYF vs BLU0603-1141-CT50Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTRA06HC1141DTRQYF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTRA06HC1141DTRQYF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTRA06HC1141DTRQYF would you like to use for your alert(s)?
  • Please alert me when NTRA06HC1141DTRQYF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTRA06HC1141DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTRA06HC1141DTRQYF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTRA06HC1141DTRQYF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTRA06HC1141DTRQYF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTRA06HC1141DTRQYF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: