Part Details for SF06H2151DGL by Walsin Technology Corporation
Overview of SF06H2151DGL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SF06H2151DGL
SF06H2151DGL CAD Models
SF06H2151DGL Part Data Attributes
|
SF06H2151DGL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SF06H2151DGL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for SF06H2151DGL
This table gives cross-reference parts and alternative options found for SF06H2151DGL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H2151DGL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K2151DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | SF06H2151DGL vs RMC16K2151DB |
CR0603TT100X2.15K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | SF06H2151DGL vs CR0603TT100X2.15K+-0.5% |
RC0603DR-072K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H2151DGL vs RC0603DR-072K15L |
RK73H1JTTD2151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H2151DGL vs RK73H1JTTD2151D |
CRCW06032K15DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SF06H2151DGL vs CRCW06032K15DKEAP |
CR0603-10W-2151DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | SF06H2151DGL vs CR0603-10W-2151DT |
RK73H1JRTTDD2151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | SF06H2151DGL vs RK73H1JRTTDD2151D |
AC0603DR-102K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H2151DGL vs AC0603DR-102K15L |
RC0603DR-072K15P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | SF06H2151DGL vs RC0603DR-072K15P |
CR0603T100X2.15K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | SF06H2151DGL vs CR0603T100X2.15K+-0.5% |