Part Details for CR0603TT100X2.15K+-0.5% by Precision Resistive Products Inc
Overview of CR0603TT100X2.15K+-0.5% by Precision Resistive Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0603TT100X2.15K+-0.5%
CR0603TT100X2.15K+-0.5% CAD Models
CR0603TT100X2.15K+-0.5% Part Data Attributes
|
CR0603TT100X2.15K+-0.5%
Precision Resistive Products Inc
Buy Now
Datasheet
|
Compare Parts:
CR0603TT100X2.15K+-0.5%
Precision Resistive Products Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECISION RESISTIVE PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CR0603TT100X2.15K+-0.5%
This table gives cross-reference parts and alternative options found for CR0603TT100X2.15K+-0.5%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0603TT100X2.15K+-0.5%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16K2151DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | CR0603TT100X2.15K+-0.5% vs RMC16K2151DB |
RC0603DR-072K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603TT100X2.15K+-0.5% vs RC0603DR-072K15L |
RK73H1JTTD2151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603TT100X2.15K+-0.5% vs RK73H1JTTD2151D |
CRCW06032K15DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CR0603TT100X2.15K+-0.5% vs CRCW06032K15DKEAP |
CR0603-10W-2151DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | CR0603TT100X2.15K+-0.5% vs CR0603-10W-2151DT |
RK73H1JRTTDD2151D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CR0603TT100X2.15K+-0.5% vs RK73H1JRTTDD2151D |
AC0603DR-102K15L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603TT100X2.15K+-0.5% vs AC0603DR-102K15L |
RC0603DR-072K15P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CR0603TT100X2.15K+-0.5% vs RC0603DR-072K15P |
CR0603T100X2.15K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2150ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CR0603TT100X2.15K+-0.5% vs CR0603T100X2.15K+-0.5% |
CDP06032K150.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2150ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | CR0603TT100X2.15K+-0.5% vs CDP06032K150.5%100PPM/KKS |