SF06H1182DQL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP

Overview of SF06H1182DQL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SF06H1182DQL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SF06H1182DQL by Walsin Technology Corporation

SF06H1182DQL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
11800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. SF06H1182DQL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for SF06H1182DQL

This table gives cross-reference parts and alternative options found for SF06H1182DQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF06H1182DQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-10W-1182DPT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, VENKEL LTD SF06H1182DQL vs CR0603-10W-1182DPT
RTT031182DP3 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, Ralec SF06H1182DQL vs RTT031182DP3
RK73H1JRTTD1182D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc SF06H1182DQL vs RK73H1JRTTD1182D
RK73H1JGTP1182D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H1182DQL vs RK73H1JGTP1182D
RK73H1JRTBK1182D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, KOA Speer Electronics Inc SF06H1182DQL vs RK73H1JRTBK1182D
CDF060311K80.5%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic SF06H1182DQL vs CDF060311K80.5%100PPM/KNP10
RC0603DR-0711K8L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation SF06H1182DQL vs RC0603DR-0711K8L
RK73H1JLTP1182D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc SF06H1182DQL vs RK73H1JLTP1182D
CR0603T100X11K8+/-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Precision Resistive Products Inc SF06H1182DQL vs CR0603T100X11K8+/-0.5%
RMCS0603DT11K8 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SF06H1182DQL vs RMCS0603DT11K8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SF06H1182DQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SF06H1182DQL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SF06H1182DQL would you like to use for your alert(s)?
  • Please alert me when SF06H1182DQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SF06H1182DQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SF06H1182DQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SF06H1182DQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SF06H1182DQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SF06H1182DQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: