Part Details for RMCS0603DT11K8 by SEI Stackpole Electronics Inc
Overview of RMCS0603DT11K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS0603DT11K8
RMCS0603DT11K8 CAD Models
RMCS0603DT11K8 Part Data Attributes
|
RMCS0603DT11K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS0603DT11K8
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RMCS0603DT11K8
This table gives cross-reference parts and alternative options found for RMCS0603DT11K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS0603DT11K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-1182DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | RMCS0603DT11K8 vs CR0603-10W-1182DPT |
RTT031182DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | RMCS0603DT11K8 vs RTT031182DP3 |
RK73H1JRTTD1182D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RMCS0603DT11K8 vs RK73H1JRTTD1182D |
RK73H1JGTP1182D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603DT11K8 vs RK73H1JGTP1182D |
RK73H1JRTBK1182D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | RMCS0603DT11K8 vs RK73H1JRTBK1182D |
CDF060311K80.5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | RMCS0603DT11K8 vs CDF060311K80.5%100PPM/KNP10 |
RC0603DR-0711K8L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RMCS0603DT11K8 vs RC0603DR-0711K8L |
SF06H1182DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RMCS0603DT11K8 vs SF06H1182DQL |
RK73H1JLTP1182D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RMCS0603DT11K8 vs RK73H1JLTP1182D |
CR0603T100X11K8+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 11800ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RMCS0603DT11K8 vs CR0603T100X11K8+/-0.5% |